
SN74LV139AD | |
|---|---|
DigiKey Part Number | 296-1677-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV139AD |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV139AD Models |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV139ADR | Texas Instruments | 21.439 | 296-31866-1-ND | 0,28000 € | MFR Recommended |
| MC74LVX139DR2G | onsemi | 64.363 | 488-MC74LVX139DR2GCT-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,71000 € | 7,10 € |
| 40 | 0,61250 € | 24,50 € |
| 120 | 0,55875 € | 67,05 € |
| 280 | 0,52714 € | 147,60 € |
| 520 | 0,50837 € | 264,35 € |
| 1.000 | 0,49178 € | 491,78 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

