Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVX132TTR | |
|---|---|
DigiKey Part Number | 497-7113-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVX132TTR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.9V |
Packaging Tape & Reel (TR) | Input Logic Level - High 2.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 9ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV132AT14-13 | Diodes Incorporated | 4.980 | 31-74LV132AT14-13CT-ND | 0,25000 € | Similar |
| 74LV132PW,118 | Nexperia USA Inc. | 12.236 | 1727-4102-1-ND | 0,22000 € | Similar |
| 74LVX132MTCX | onsemi | 50 | 74LVX132MTCXCT-ND | 0,31000 € | Similar |
| MC74LVX132DTG | Rochester Electronics, LLC | 46.560 | 2156-MC74LVX132DTG-OS-ND | 0,27448 € | Similar |
| MC74LVX132DTR2G | onsemi | 2.490 | MC74LVX132DTR2GOSCT-ND | 0,33000 € | Similar |








