74LVX00MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3.287
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 630
Unit Price: 0,29000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 33.733
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.373
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.729
Unit Price: 0,67000 €
Datasheet
NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX00MTR

DigiKey Part Number
497-1080-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVX00MTR
Description
IC GATE NAND 4CH 2-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.5V ~ 0.8V
Series
Input Logic Level - High
1.5V ~ 2.4V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
9.7ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV00D,118Nexperia USA Inc.3.2871727-6643-1-ND0,24000 €Similar
MC74LVX00DR2Gonsemi630MC74LVX00DR2GOSCT-ND0,29000 €Similar
SN74LV00ADRochester Electronics, LLC33.7332156-SN74LV00AD-ND0,86000 €Similar
SN74LV00ADRTexas Instruments16.373296-1670-1-ND0,35000 €Similar
SN74LV00ANSRTexas Instruments2.729296-13226-1-ND0,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes