
SN74LV00ANSR | |
|---|---|
DigiKey Part Number | 296-13226-2-ND - Tape & Reel (TR) 296-13226-1-ND - Cut Tape (CT) 296-13226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV00ANSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV00ANSR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV00D,118 | Nexperia USA Inc. | 3.287 | 1727-6643-1-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47400 € | 4,74 € |
| 25 | 0,42640 € | 10,66 € |
| 100 | 0,37370 € | 37,37 € |
| 250 | 0,34868 € | 87,17 € |
| 500 | 0,33358 € | 166,79 € |
| 1.000 | 0,33029 € | 330,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31093 € | 621,86 € |
| 4.000 | 0,30251 € | 1.210,04 € |
| 6.000 | 0,29829 € | 1.789,74 € |
| 10.000 | 0,29361 € | 2.936,10 € |
| 14.000 | 0,29088 € | 4.072,32 € |
| 20.000 | 0,28826 € | 5.765,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |



