Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVQ74TTR | |
|---|---|
DigiKey Part Number | 74LVQ74TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVQ74TTR |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 9ns @ 3.3V, 50pF |
Manufacturer STMicroelectronics | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 250 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV74PW,118 | Nexperia USA Inc. | 715 | 1727-6363-1-ND | 0,25000 € | Similar |
| 74LVX74MTCX | onsemi | 1.430 | 74LVX74MTCXCT-ND | 0,40000 € | Similar |
| MC74LVX74DTR2G | onsemi | 74.621 | 488-MC74LVX74DTR2GCT-ND | 0,94000 € | Similar |
| SN74LV74ADBR | Texas Instruments | 78.666 | 296-3844-1-ND | 0,43000 € | Similar |
| SN74LV74ADGVR | Texas Instruments | 60.900 | 296-9842-1-ND | 0,42000 € | Similar |







