Similar
Similar
Similar
Similar
Similar
Similar

74LVQ574TTR | |
|---|---|
DigiKey Part Number | 74LVQ574TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVQ574TTR |
Description | IC FF OCTAL 20TSSOP |
Customer Reference | |
Detailed Description | Flip Flop Element Bit 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer STMicroelectronics | Supplier Device Package 20-TSSOP |
Series | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) | Base Product Number |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX574DTG | Rochester Electronics, LLC | 37.355 | 2156-MC74LVX574DTG-OS-ND | 0,33146 € | Similar |
| MC74LVX574DTR2G | onsemi | 26.152 | MC74LVX574DTR2GOSCT-ND | 1,39000 € | Similar |
| SN74LV574ADBR | Texas Instruments | 5.945 | 296-SN74LV574ADBRCT-ND | 0,47000 € | Similar |
| SN74LV574ADGVR | Texas Instruments | 22.000 | 296-11627-2-ND | 0,80740 € | Similar |
| SN74LV574APWR | Texas Instruments | 3.343 | 296-12285-1-ND | 1,01000 € | Similar |





