Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVQ4066MTR | |
|---|---|
DigiKey Part Number | 74LVQ4066MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVQ4066MTR |
Description | IC BILATERAL SWITCH 1X1:1 14-SO |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 14-SO |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer STMicroelectronics | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type Bilateral, FET Switches | Supplier Device Package 14-SO |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV4066D,118 | Nexperia USA Inc. | 2.040 | 1727-6362-1-ND | 0,27000 € | Similar |
| CD4066BM96 | Texas Instruments | 94.158 | 296-14475-1-ND | 0,55000 € | Similar |
| CD4066BM96G4 | Texas Instruments | 10.752 | 296-48899-1-ND | 0,68000 € | Similar |
| CD4066BMT | Texas Instruments | 466 | 296-CD4066BMTCT-ND | 0,81000 € | Similar |
| CD4066BNS | Texas Instruments | 678 | 296-53278-ND | 0,82000 € | Similar |





