Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVQ245TTR | |
|---|---|
DigiKey Part Number | 74LVQ245TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVQ245TTR |
Description | IC TXRX 2V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV245PW,118 | Nexperia USA Inc. | 10 | 1727-6662-1-ND | 0,50000 € | Similar |
| 74LVX245MTCX | onsemi | 1.289 | 74LVX245MTCXCT-ND | 0,65000 € | Similar |
| MC74LVX245DTR2G | onsemi | 2.064 | MC74LVX245DTR2GOSCT-ND | 0,73000 € | Similar |
| SN74LV245ADBR | Texas Instruments | 1.853 | 296-3807-1-ND | 0,58000 € | Similar |
| SN74LV245ADGVR | Texas Instruments | 98.100 | 296-3808-2-ND | 0,68841 € | Similar |







