74LVQ174TTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.000
Unit Price: 0,35711 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.378
Unit Price: 0,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.532
Unit Price: 0,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.250
Unit Price: 0,39096 €
Datasheet
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVQ174TTR

DigiKey Part Number
74LVQ174TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVQ174TTR
Description
IC FF D-TYPE SGL 6-BIT 16-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
8ns @ 3.3V, 50pF
Manufacturer
STMicroelectronics
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Master Reset
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
6
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV174ADGVRTexas Instruments2.000296-23262-1-ND0,35711 €Similar
SN74LV174APWRochester Electronics, LLC11.3782156-SN74LV174APW-ND0,81000 €Similar
SN74LV174APWRTexas Instruments3.532296-SN74LV174APWRCT-ND0,63000 €Similar
SN74LV174APWTTexas Instruments12.250SN74LV174APWT-ND0,39096 €Similar
Obsolete
This product is no longer manufactured. View Substitutes