
SN74LV174ADGVR | |
|---|---|
DigiKey Part Number | 296-23262-2-ND - Tape & Reel (TR) 296-23262-1-ND - Cut Tape (CT) 296-23262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV174ADGVR |
Description | IC FF D-TYPE SGL 6-BIT 16-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV174ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 180 MHz | |
Max Propagation Delay @ V, Max CL | 9.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 1.7 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TVSOP | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36161 € | 723,22 € |
| 4.000 | 0,35205 € | 1.408,20 € |
| 6.000 | 0,34726 € | 2.083,56 € |
| 10.000 | 0,34196 € | 3.419,60 € |
| 14.000 | 0,33886 € | 4.744,04 € |
| 20.000 | 0,33588 € | 6.717,60 € |
| Unit Price without VAT: | 0,36161 € |
|---|---|
| Unit Price with VAT: | 0,43032 € |

