Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVQ138TTR | |
|---|---|
DigiKey Part Number | 74LVQ138TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVQ138TTR |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer STMicroelectronics | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV138PW,118 | Nexperia USA Inc. | 1.499 | 1727-6653-1-ND | 0,30000 € | Similar |
| 74LVX138MTCX | onsemi | 4.515 | 74LVX138MTCXCT-ND | 0,45000 € | Similar |
| MC74LVX138DTR2G | onsemi | 103 | MC74LVX138DTR2GOSCT-ND | 0,49000 € | Similar |
| SN74LV138ADBR | Texas Instruments | 113.628 | 296-31865-1-ND | 0,68000 € | Similar |
| SN74LV138ADGVR | Texas Instruments | 9.155 | 296-23261-1-ND | 0,65000 € | Similar |







