
SN74LV138ADBR | |
|---|---|
DigiKey Part Number | 296-31865-2-ND - Tape & Reel (TR) 296-31865-1-ND - Cut Tape (CT) 296-31865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV138ADBR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV138ADBR Models |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,36840 € | 9,21 € |
| 100 | 0,32240 € | 32,24 € |
| 250 | 0,30024 € | 75,06 € |
| 500 | 0,28692 € | 143,46 € |
| 1.000 | 0,28218 € | 282,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26695 € | 533,90 € |
| 4.000 | 0,25952 € | 1.038,08 € |
| 6.000 | 0,25580 € | 1.534,80 € |
| 10.000 | 0,25168 € | 2.516,80 € |
| 14.000 | 0,24927 € | 3.489,78 € |
| 20.000 | 0,24695 € | 4.939,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

