Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVQ08TTR | |
|---|---|
DigiKey Part Number | 74LVQ08TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVQ08TTR |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8.5ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV08AT14-13 | Diodes Incorporated | 750 | 74LV08AT14-13DICT-ND | 0,21000 € | Similar |
| 74LV08PW,118 | Nexperia USA Inc. | 4.600 | 1727-5973-1-ND | 0,24000 € | Similar |
| 74LVX08MTCX | onsemi | 2.519 | 74LVX08MTCXCT-ND | 0,38000 € | Similar |
| MC74LVX08DTR2G | onsemi | 5.729 | MC74LVX08DTR2GOSCT-ND | 0,25000 € | Similar |
| SN74LV08ADBR | Texas Instruments | 55.062 | 296-3768-1-ND | 0,46000 € | Similar |








