Upgrade
Similar
Similar
Similar
Similar
Similar

SN74LV08ATPWREP | |
|---|---|
DigiKey Part Number | 296-22306-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV08ATPWREP |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV08ATPWREP Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV08AT14-13 | Diodes Incorporated | 657 | 74LV08AT14-13DICT-ND | 0,21000 € | Upgrade |
| 74LV08PW,118 | Nexperia USA Inc. | 4.600 | 1727-5973-1-ND | 0,24000 € | Similar |
| 74LVX08MTCX | onsemi | 2.413 | 74LVX08MTCXCT-ND | 0,39000 € | Similar |
| MC74LVX08DR2G | onsemi | 2.500 | 488-MC74LVX08DR2GCT-ND | 0,29000 € | Similar |
| MC74LVX08DTG | onsemi | 0 | MC74LVX08DTG-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,17288 € | 2.345,76 € |
| Unit Price without VAT: | 1,17288 € |
|---|---|
| Unit Price with VAT: | 1,39573 € |






