74LVQ00TTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.210
Unit Price: 0,24000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 7.366
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 53.850
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 84.287
Unit Price: 0,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.684
Unit Price: 0,50000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.276
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.519
Unit Price: 0,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.250
Unit Price: 0,85000 €
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVQ00TTR

DigiKey Part Number
74LVQ00TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVQ00TTR
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
8ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV00AT14-13Diodes Incorporated2.21074LV00AT14-13DICT-ND0,24000 €Similar
74LV00PW,118Nexperia USA Inc.01727-6644-1-ND0,24000 €Similar
74LVX00MTCXonsemi7.36674LVX00MTCXCT-ND0,28000 €Similar
MC74LVX00DTR2Gonsemi53.850488-MC74LVX00DTR2GCT-ND0,93000 €Similar
SN74LV00ADBRTexas Instruments84.287296-3751-1-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes