Similar
Similar
Similar
Similar
Similar

74LVQ00MTR | |
|---|---|
DigiKey Part Number | 74LVQ00MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVQ00MTR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV00D,118 | Nexperia USA Inc. | 3.287 | 1727-6643-1-ND | 0,24000 € | Similar |
| MC74LVX00DR2G | onsemi | 630 | MC74LVX00DR2GOSCT-ND | 0,29000 € | Similar |
| SN74LV00AD | Rochester Electronics, LLC | 33.733 | 2156-SN74LV00AD-ND | 0,86000 € | Similar |
| SN74LV00ADR | Texas Instruments | 16.373 | 296-1670-1-ND | 0,35000 € | Similar |
| SN74LV00ANSR | Texas Instruments | 2.729 | 296-13226-1-ND | 0,67000 € | Similar |





