Direct
Similar
Similar
Similar
Similar

74LVC374AMTR | |
|---|---|
DigiKey Part Number | 74LVC374AMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC374AMTR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer STMicroelectronics | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 10 µA |
Part Status Obsolete | Input Capacitance 4 pF |
Function Standard | Operating Temperature -55°C ~ 125°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 20-SO |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
Max Propagation Delay @ V, Max CL 8.2ns @ 3.3V, 50pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC374ADW | Rochester Electronics, LLC | 73.126 | 2156-SN74LVC374ADW-ND | 0,79200 € | Direct |
| 74LVC374AD,118 | Nexperia USA Inc. | 864 | 1727-74LVC374AD,118CT-ND | 0,52000 € | Similar |
| CLVC374AQDWRG4Q1 | Texas Instruments | 0 | 296-CLVC374AQDWRG4Q1CT-ND | 1,39000 € | Similar |
| MC74LCX374DWR2G | onsemi | 650 | 488-MC74LCX374DWR2GCT-ND | 0,87000 € | Similar |
| SN74LVC374ADWR | Texas Instruments | 234.587 | 296-1701-1-ND | 0,90000 € | Similar |




