Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC245AMTR | |
|---|---|
DigiKey Part Number | 74LVC245AMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC245AMTR |
Description | IC TXRX 1.65V/3.6V 20-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC245AD,118 | Nexperia USA Inc. | 27.673 | 1727-3104-1-ND | 0,48000 € | Direct |
| SN74LVC245ADWR | Texas Instruments | 139 | 296-1232-1-ND | 0,66000 € | Direct |
| 74LVC2245AD,118 | Nexperia USA Inc. | 1.580 | 1727-74LVC2245AD,118CT-ND | 0,54000 € | Similar |
| 74LVC245AD-Q100J | Nexperia USA Inc. | 0 | 1727-74LVC245AD-Q100JTR-ND | 0,24895 € | Similar |
| 74LVCH245AD,118 | Nexperia USA Inc. | 24.000 | 1727-74LVCH245AD,118TR-ND | 0,56093 € | Similar |




