Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCXHR162245TTR | |
|---|---|
DigiKey Part Number | 497-1071-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCXHR162245TTR |
Description | IC TXRX 2V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVCH162245ADGG:1 | Nexperia USA Inc. | 500 | 1727-4126-1-ND | 0,57000 € | Similar |
| 74LVCHR162245APAG | Renesas Electronics Corporation | 562 | 74LVCHR162245APAG-ND | 1,19000 € | Similar |
| 74LVCHR162245APAG8 | Renesas Electronics Corporation | 0 | 800-1691-2-ND | 0,58050 € | Similar |
| 74LVCR162245APAG | Renesas Electronics Corporation | 11 | 74LVCR162245APAG-ND | 1,19000 € | Similar |
| SN74LVCR162245DGGR | Texas Instruments | 9.173 | 296-8619-1-ND | 1,44000 € | Similar |





