
SN74LVCR162245DGGR | |
|---|---|
DigiKey Part Number | 296-8619-2-ND - Tape & Reel (TR) 296-8619-1-ND - Cut Tape (CT) 296-8619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCR162245DGGR |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCR162245DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97300 € | 9,73 € |
| 25 | 0,88320 € | 22,08 € |
| 100 | 0,78470 € | 78,47 € |
| 250 | 0,73764 € | 184,41 € |
| 500 | 0,72416 € | 362,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66672 € | 1.333,44 € |
| 4.000 | 0,65090 € | 2.603,60 € |
| 6.000 | 0,64299 € | 3.857,94 € |
| 10.000 | 0,63421 € | 6.342,10 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

