Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX541TTR | |
|---|---|
DigiKey Part Number | 497-2918-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX541TTR |
Description | IC BUFF 2V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC541APWR | Texas Instruments | 17.645 | 296-8521-1-ND | 0,85000 € | Direct |
| 74LCX541MTC | onsemi | 890 | 74LCX541MTC-ND | 0,79000 € | Similar |
| 74LVC541APW,118 | Nexperia USA Inc. | 0 | 1727-6370-1-ND | 0,29000 € | Similar |
| CLVC541AQPWRG4Q1 | Texas Instruments | 1.767 | 296-CLVC541AQPWRG4Q1CT-ND | 1,22000 € | Similar |
| MC74LCX541DTG | onsemi | 0 | MC74LCX541DTGOS-ND | 0,82000 € | Similar |








