
SN74LVC541AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-28970-2-ND - Tape & Reel (TR) 296-28970-1-ND - Cut Tape (CT) 296-28970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC541AQPWRQ1 |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC541AQPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,58200 € | 14,55 € |
| 100 | 0,51320 € | 51,32 € |
| 250 | 0,48040 € | 120,10 € |
| 500 | 0,46218 € | 231,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43087 € | 861,74 € |
| 4.000 | 0,41983 € | 1.679,32 € |
| 6.000 | 0,41430 € | 2.485,80 € |
| 10.000 | 0,40817 € | 4.081,70 € |
| 14.000 | 0,40459 € | 5.664,26 € |
| 20.000 | 0,40115 € | 8.023,00 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |











