74LCX257MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 610
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 1.858
Unit Price: 0,54000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.615
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.797
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.850
Unit Price: 0,61000 €
Datasheet
Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX257MTR

DigiKey Part Number
74LCX257MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX257MTR
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
STMicroelectronics
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC257AD,118Nexperia USA Inc.6101727-6676-1-ND0,26000 €Similar
MC74LCX257DR2Gonsemi1.858488-MC74LCX257DR2GCT-ND0,54000 €Similar
SN74LVC257ADRochester Electronics, LLC6.6152156-SN74LVC257AD-ND1,02000 €Similar
SN74LVC257ADRTexas Instruments2.797296-8504-1-ND0,46000 €Similar
SN74LVC257AQDRG4Q1Texas Instruments6.850296-SN74LVC257AQDRG4Q1CT-ND0,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes