
74LVC257AD,118 | |
|---|---|
DigiKey Part Number | 1727-6676-2-ND - Tape & Reel (TR) 1727-6676-1-ND - Cut Tape (CT) 1727-6676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC257AD,118 |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC257AD,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21600 € | 2,16 € |
| 50 | 0,17680 € | 8,84 € |
| 100 | 0,16480 € | 16,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12578 € | 314,45 € |
| 5.000 | 0,12190 € | 609,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |




