Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX08MTR | |
|---|---|
DigiKey Part Number | 497-1050-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX08MTR |
Description | IC GATE AND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC08AS14-13 | Diodes Incorporated | 7.527 | 74LVC08AS14-13DICT-ND | 0,27000 € | Direct |
| SN74LVC08ADR | Texas Instruments | 22.827 | 296-1697-1-ND | 0,34000 € | Direct |
| SN74LVC08AMDREP | Texas Instruments | 0 | 296-28048-1-ND | 1,52000 € | Upgrade |
| SN74LVC08AQDREP | Texas Instruments | 2.238 | 296-22331-2-ND | 1,18986 € | Upgrade |
| 74LVC08AD,118 | Nexperia USA Inc. | 79 | 1727-3078-1-ND | 0,19000 € | Similar |






