Direct



74AUP1G04GTR | |
|---|---|
DigiKey Part Number | 497-6824-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G04GTR |
Description | IC INVERTER 1CH 1-INP SOT665 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-665 |
Datasheet | Datasheet |
Category | Current - Output High, Low 10mA, 10mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 3.8ns @ 3.3V, 30pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-665 |
Number of Inputs 1 | Package / Case SOT-665 |
Voltage - Supply 1.2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 100 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G04DCKR | Texas Instruments | 8.949 | 296-19072-1-ND | 0,34000 € | Direct |


