
SN74AUP1G04DCKR | |
|---|---|
DigiKey Part Number | 296-19072-2-ND - Tape & Reel (TR) 296-19072-1-ND - Cut Tape (CT) 296-19072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G04DCKR |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G04DCKR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,19280 € | 4,82 € |
| 100 | 0,16630 € | 16,63 € |
| 250 | 0,15372 € | 38,43 € |
| 500 | 0,14616 € | 73,08 € |
| 1.000 | 0,13994 € | 139,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13223 € | 396,69 € |
| 6.000 | 0,12846 € | 770,76 € |
| 9.000 | 0,12657 € | 1.139,13 € |
| 15.000 | 0,12448 € | 1.867,20 € |
| 21.000 | 0,12326 € | 2.588,46 € |
| 30.000 | 0,12209 € | 3.662,70 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |




