Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ALVCH16373TTR | |
|---|---|
DigiKey Part Number | 74ALVCH16373TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16373TTR |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVCH162373PAG | Renesas Electronics Corporation | 552 | 800-1552-5-ND | 1,53000 € | Similar |
| SN74ALVCH162373DL | Rochester Electronics, LLC | 13.224 | 2156-SN74ALVCH162373DL-ND | 1,43000 € | Similar |
| SN74ALVCH162373GR | Texas Instruments | 996 | 296-18538-1-ND | 1,43000 € | Similar |
| SN74ALVCH162373LR | Texas Instruments | 1.352 | 296-18540-1-ND | 1,41000 € | Similar |
| SN74ALVCH16373DGGR | Texas Instruments | 19.015 | 296-5224-1-ND | 1,95000 € | Similar |




