D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH162373DL

DigiKey Part Number
SN74ALVCH162373DL-ND
Manufacturer
Manufacturer Product Number
SN74ALVCH162373DL
Description
IC D-TYPE TRANSP 8:8 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH162373DL Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Mfr
Delay Time - Propagation
1ns
Series
Current - Output High, Low
12mA, 12mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
1.65V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 13.224 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,04500 €10,45 €
250,95000 €23,75 €
1000,84530 €84,53 €
2500,79536 €198,84 €
5000,76524 €382,62 €
1.0000,74046 €740,46 €
2.5000,71429 €1.785,72 €
5.0000,69852 €3.492,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €

Other Suppliers on DigiKey

13.224In Stock
Ships from Rochester Electronics, LLC