74ACT20MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 450
Unit Price: 0,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.956
Unit Price: 0,99000 €
Datasheet

Similar


onsemi
In Stock: 55
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 2.480
Unit Price: 0,51000 €
Datasheet
NAND Gate IC 2 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT20MTR

DigiKey Part Number
74ACT20MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACT20MTR
Description
IC GATE NAND 2CH 4-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7.2ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
14-SO
Number of Inputs
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74ACT20MTexas Instruments450296-4267-5-ND0,82000 €Similar
CD74ACT20M96Texas Instruments8.956296-31553-1-ND0,99000 €Similar
MC74ACT20DGonsemi55MC74ACT20DG-ND0,51000 €Similar
MC74ACT20DR2Gonsemi2.480MC74ACT20DR2GOSCT-ND0,51000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes