
MC74ACT20DG | |
|---|---|
DigiKey Part Number | MC74ACT20DG-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT20DG |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT20DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36100 € | 3,61 € |
| 55 | 0,29800 € | 16,39 € |
| 110 | 0,27982 € | 30,78 € |
| 275 | 0,26062 € | 71,67 € |
| 550 | 0,24902 € | 136,96 € |
| 1.045 | 0,24011 € | 250,91 € |
| 2.530 | 0,23020 € | 582,41 € |
| 5.005 | 0,22407 € | 1.121,47 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

