74ACT157MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 112
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 1.106
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 121
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.500
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.638
Unit Price: 0,77339 €
Datasheet
Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT157MTR

DigiKey Part Number
74ACT157MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACT157MTR
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
STMicroelectronics
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74ACT157DGonsemi112MC74ACT157DGOS-ND0,51000 €Similar
MC74ACT157DR2Gonsemi1.106488-MC74ACT157DR2GCT-ND0,51000 €Similar
CD74ACT157MTexas Instruments121296-4261-5-ND0,92000 €Parametric Equivalent
CD74ACT157M96Texas Instruments2.500296-38062-1-ND0,80000 €Parametric Equivalent
CD74ACT158M96Texas Instruments1.638296-4262-2-ND0,77339 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes