


MC74ACT157DR2G | |
|---|---|
DigiKey Part Number | 488-MC74ACT157DR2GTR-ND - Tape & Reel (TR) 488-MC74ACT157DR2GCT-ND - Cut Tape (CT) 488-MC74ACT157DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT157DR2G |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT157DR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT157M96 | Texas Instruments | 2.500 | 296-38062-1-ND | 0,80000 € | Direct |
| CD74ACT157M | Texas Instruments | 121 | 296-4261-5-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32400 € | 8,10 € |
| 100 | 0,28260 € | 28,26 € |
| 250 | 0,26284 € | 65,71 € |
| 500 | 0,25092 € | 125,46 € |
| 1.000 | 0,24525 € | 245,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23078 € | 576,95 € |
| 5.000 | 0,22454 € | 1.122,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

