74ACT1284TTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.000
Unit Price: 1,38559 €
Datasheet
IEEE STD 1284 Translation Transceiver IC 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT1284TTR

DigiKey Part Number
74ACT1284TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACT1284TTR
Description
IC IEEE STD 1284 TX 7BIT 20TSSOP
Customer Reference
Detailed Description
IEEE STD 1284 Translation Transceiver IC 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
IEEE STD 1284 Translation Transceiver
Supply Voltage
4.5V ~ 5.5V
Number of Bits
7
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes