Direct
Similar
Similar
Similar

74ACT00TTR | |
|---|---|
DigiKey Part Number | 497-7080-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT00TTR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT00PWR | Texas Instruments | 7.471 | 296-4349-1-ND | 0,45000 € | Direct |
| 74ACT00MTCX | onsemi | 2.126 | 74ACT00MTCXCT-ND | 0,31000 € | Similar |
| SN74ACT00DBR | Texas Instruments | 3.361 | 296-4347-1-ND | 0,74000 € | Similar |
| SN74ACT00PW | Rochester Electronics, LLC | 2.972 | 2156-SN74ACT00PW-ND | 0,94000 € | Similar |




