
SN74ACT00PW | |
|---|---|
DigiKey Part Number | 296-SN74ACT00PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT00PW |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT00PW Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT00PWR | Texas Instruments | 7.430 | 296-4349-1-ND | 0,49000 € | Parametric Equivalent |
| SN74ACT00PWRQ1 | Texas Instruments | 2.972 | 296-SN74ACT00PWRQ1CT-ND | 0,51000 € | Parametric Equivalent |
| 74ACT00MTCX | onsemi | 2.102 | 74ACT00MTCXCT-ND | 0,31000 € | Direct |
| 74ACT00MTCX | Rochester Electronics, LLC | 30.572 | 2156-74ACT00MTCX-ND | 0,18848 € | Direct |
| MC74ACT00DTR2G | onsemi | 945 | MC74ACT00DTR2GOSCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68500 € | 6,85 € |
| 90 | 0,55111 € | 49,60 € |
| 180 | 0,52328 € | 94,19 € |
| 270 | 0,50937 € | 137,53 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |






