SOT 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VESD05C1-02VHG3-08

DigiKey Part Number
VESD05C1-02VHG3-08GITR-ND - Tape & Reel (TR)
VESD05C1-02VHG3-08GICT-ND - Cut Tape (CT)
VESD05C1-02VHG3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VESD05C1-02VHG3-08
Description
TVS DIODE 5VWM 11.5VC SOD523
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11.5V Clamp 8.7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.85V
Voltage - Clamping (Max) @ Ipp
11.5V
Current - Peak Pulse (10/1000µs)
8.7A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
67pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.389
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13600 €1,36 €
1000,05440 €5,44 €
5000,05096 €25,48 €
1.0000,04493 €44,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,03714 €297,12 €
16.0000,03671 €587,36 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €