Similar
Similar
Similar
Similar

74AC574TTR | |
|---|---|
DigiKey Part Number | 497-7077-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AC574TTR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Manufacturer STMicroelectronics | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 250 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC574DTR2G | onsemi | 1.060 | MC74AC574DTR2GOSCT-ND | 0,55000 € | Similar |
| SN74AC574DBR | Texas Instruments | 0 | 296-4339-1-ND | 0,71000 € | Similar |
| SN74AC574PW | Texas Instruments | 137 | 296-33652-5-ND | 0,82000 € | Similar |
| SN74AC574PWR | Texas Instruments | 567 | 296-4340-1-ND | 0,68000 € | Similar |




