
74AC374TTR | |
|---|---|
DigiKey Part Number | 497-7718-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AC374TTR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Manufacturer STMicroelectronics | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 270 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC374DTR2G | onsemi | 60 | MC74AC374DTR2GOSCT-ND | 0,45000 € | Similar |
| SN74AC374DBR | Texas Instruments | 5.700 | 296-4324-1-ND | 0,69000 € | Similar |
| SN74AC374PW | Rochester Electronics, LLC | 70 | 2156-SN74AC374PW-ND | 3,64600 € | Similar |
| SN74AC374PWR | Texas Instruments | 7.930 | 296-4325-1-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32934 € | 823,35 € |
| Unit Price without VAT: | 0,32934 € |
|---|---|
| Unit Price with VAT: | 0,39191 € |

