74AC32MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8.165
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.521
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 2.364
Unit Price: 0,53000 €
Datasheet

Similar


onsemi
In Stock: 3.862
Unit Price: 0,30000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.313
Unit Price: 0,68847 €
Datasheet

Similar


Texas Instruments
In Stock: 13.810
Unit Price: 0,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.633
Unit Price: 0,55000 €
Datasheet
OR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC32MTR

DigiKey Part Number
497-1026-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC32MTR
Description
IC GATE OR 4CH 2-INP 14SO
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes