
CD74AC32M96 | |
|---|---|
DigiKey Part Number | 296-1985-2-ND - Tape & Reel (TR) 296-1985-1-ND - Cut Tape (CT) 296-1985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC32M96 |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC32M96 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.65V |
Series | Input Logic Level - High 1.2V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,32760 € | 8,19 € |
| 100 | 0,28600 € | 28,60 € |
| 250 | 0,26600 € | 66,50 € |
| 500 | 0,25396 € | 126,98 € |
| 1.000 | 0,24837 € | 248,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23362 € | 584,05 € |
| 5.000 | 0,22732 € | 1.136,60 € |
| 7.500 | 0,22417 € | 1.681,28 € |
| 12.500 | 0,22067 € | 2.758,38 € |
| 17.500 | 0,21863 € | 3.826,02 € |
| 25.000 | 0,21666 € | 5.416,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |






