Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AC245MTR | |
|---|---|
DigiKey Part Number | 497-1024-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AC245MTR |
Description | IC TXRX 2V/6V 20-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC245M96 | Texas Instruments | 4.002 | 296-14480-1-ND | 1,49000 € | Direct |
| 74AC245SCX | onsemi | 1.369 | 74AC245SCXCT-ND | 0,88000 € | Similar |
| CD74AC245M | Texas Instruments | 39 | 296-32960-5-ND | 1,43000 € | Similar |
| MC74AC245DWG | onsemi | 659 | MC74AC245DWGOS-ND | 0,90000 € | Similar |
| MC74AC245DWR2G | onsemi | 1.866 | MC74AC245DWR2GOSCT-ND | 0,88000 € | Similar |




