
3STL2540 | |
|---|---|
DigiKey Part Number | 497-13093-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3STL2540 |
Description | TRANS PNP 40V 5A POWERFLAT |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 5 A 130MHz 1.2 W Surface Mount PowerFlat™ (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 10mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2A, 2V | |
Power - Max | 1.2 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | PowerFlat™ (2x2) | |
Base Product Number |

