2STW1693 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.307
Unit Price: 2,41000 €
Datasheet
Bipolar (BJT) Transistor PNP 80 V 6 A 20MHz 60 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2STW1693

DigiKey Part Number
497-7063-5-ND
Manufacturer
Manufacturer Product Number
2STW1693
Description
TRANS PNP 80V 6A TO-247-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 6 A 20MHz 60 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 2A, 4V
Mfr
Power - Max
60 W
Packaging
Tube
Frequency - Transition
20MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
6 A
Package / Case
TO-247-3
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-247-3
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TIP36CSTMicroelectronics1.307497-2604-5-ND2,41000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes