Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2STR1230 | |
|---|---|
DigiKey Part Number | 497-5685-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2STR1230 |
Description | TRANS NPN 30V 1.5A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1.5 A 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2STR1230 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 500mA, 2V |
Packaging Tape & Reel (TR) | Power - Max 500 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 850mV @ 200mA, 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC2411KT146Q | Rohm Semiconductor | 1.627 | 2SC2411KT146QCT-ND | 0,38000 € | Similar |
| 2SC2411KT146R | Rohm Semiconductor | 1.982 | 2SC2411KT146RCT-ND | 0,38000 € | Similar |
| 2SC5866TLR | Rohm Semiconductor | 20.844 | 2SC5866TLRCT-ND | 0,66000 € | Similar |
| 2SD1781KT146Q | Rohm Semiconductor | 0 | 2SD1781KT146QCT-ND | 0,38000 € | Similar |
| 2SD1781KT146R | Rohm Semiconductor | 3.173 | 2SD1781KT146RCT-ND | 0,38000 € | Similar |




