
2SD2675TL | |
|---|---|
DigiKey Part Number | 2SD2675TLTR-ND - Tape & Reel (TR) 2SD2675TLCT-ND - Cut Tape (CT) 2SD2675TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2675TL |
Description | TRANS NPN 30V 1A TSMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 320MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2675TL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 100mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 320MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case SC-96 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TSMT3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 25mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR293PHZGT100 | Rohm Semiconductor | 0 | 846-2SCR293PHZGT100CT-ND | 0,89000 € | MFR Recommended |
| 2SD2657KT146 | Rohm Semiconductor | 2.639 | 2SD2657KT146CT-ND | 0,62000 € | Similar |
| 2SD2657TL | Rohm Semiconductor | 1.402 | 2SD2657TLCT-ND | 0,66000 € | Similar |
| PBSS4130T,215 | Nexperia USA Inc. | 5.111 | 1727-3557-1-ND | 0,34000 € | Direct |
| FMMT491ATA | Diodes Incorporated | 1.727 | FMMT491ACT-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41600 € | 4,16 € |
| 100 | 0,26830 € | 26,83 € |
| 500 | 0,20480 € | 102,40 € |
| 1.000 | 0,18433 € | 184,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15829 € | 474,87 € |
| 6.000 | 0,15052 € | 903,12 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

