2STN2550 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3.153
Unit Price: 1,35000 €
Datasheet
Bipolar (BJT) Transistor PNP 50 V 5 A 1.6 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2STN2550

DigiKey Part Number
497-10027-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2STN2550
Description
TRANS PNP 50V 5A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 5 A 1.6 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
550mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2A, 2V
Power - Max
1.6 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes