Similar



2STF2280 | |
|---|---|
DigiKey Part Number | 497-11303-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2STF2280 |
Description | TRANS PNP 80V 2A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 2 A 50MHz 1.4 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 2V |
Mfr | Power - Max 1.4 W |
Packaging Tape & Reel (TR) | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX5316TA | Diodes Incorporated | 0 | BCX5316CT-ND | 0,37000 € | Similar |
| BCX53TA | Diodes Incorporated | 0 | BCX53TACT-ND | 0,34000 € | Similar |
| BSR33TA | Diodes Incorporated | 0 | BSR33CT-ND | 0,60000 € | Similar |
| ZXTP03200BZTA | Diodes Incorporated | 3 | ZXTP03200BZTADICT-ND | 1,49000 € | Similar |


