Similar
Similar
Similar
Similar
Similar

2STF1550 | |
|---|---|
DigiKey Part Number | 497-9057-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2STF1550 |
Description | TRANS NPN 50V 5A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 5 A 1.4 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 135 @ 2A, 2V |
Packaging Tape & Reel (TR) | Power - Max 1.4 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 300mA, 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS4330X,135 | Nexperia USA Inc. | 1.000 | 1727-PBSS4330X,135CT-ND | 0,42000 € | Similar |
| PBSS4350X,135 | Nexperia USA Inc. | 19 | 1727-5357-1-ND | 0,42000 € | Similar |
| PBSS4350X,146 | Nexperia USA Inc. | 87 | 1727-5756-1-ND | 0,42000 € | Similar |
| PBSS4350X,147 | Nexperia USA Inc. | 294 | 1727-1222-1-ND | 0,42000 € | Similar |
| ZXTN25060BZTA | Diodes Incorporated | 0 | ZXTN25060BZCT-ND | 0,93000 € | Similar |



