


PBSS4350X,147 | |
|---|---|
DigiKey Part Number | 1727-1222-2-ND - Tape & Reel (TR) 1727-1222-1-ND - Cut Tape (CT) 1727-1222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4350X,147 |
Description | TRANS NPN 50V 3A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 1.6 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4350X,147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 50 | 0,22300 € | 11,15 € |
| 100 | 0,19550 € | 19,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13089 € | 130,89 € |
| 2.000 | 0,11762 € | 235,24 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

